Helukabel Y-CY-JB Cable, 5 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-349
- Mfr. Part No.:
- 16128
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€559.45
(exc. VAT)
€688.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €559.45 | €5.595 |
*price indicative
- RS Stock No.:
- 675-349
- Mfr. Part No.:
- 16128
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JB | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JB | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed to meet rigorous demands in flexible applications where medium mechanical stress is encountered. With a temperature range of -15°C to +80°C for flexible use, this cable is suggested for environments that require a reliable connection and control system. Its unique construction features a transparent PVC sheath and an inner PVC layer, providing enhanced mechanical strength and making it an excellent choice for applications in dry environments. The cable is suited for both signal transmission and mechanical installations, ensuring quality performance in various industrial settings.
EMC-preferred type, optimising electromagnetic compatibility
Transparent PVC outer sheath enhances visibility of tinned copper braiding
Special-PVC core insulation provides durability and flexibility
Certification for flame retardance, ensuring safety and compliance
Good resistance to oil, suitable for applications involving exposure to lubricants
Minimum bending radius of 5x for fixed installations, accommodating space constraints
Perfect for dynamic applications with free movement, avoiding tensile stress
Designed specifically for measurement and control technology applications
Related links
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
