Helukabel Y-CY-OB Cable, 2 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-679
- Mfr. Part No.:
- 16133
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€406.88
(exc. VAT)
€500.46
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €406.88 | €4.069 |
*price indicative
- RS Stock No.:
- 674-679
- Mfr. Part No.:
- 16133
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-OB | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-OB | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable offers exceptional flexibility and reliability, designed specifically for medium mechanical stress applications. With a temperature range from -15°C to +80°C, this cable is applicable in both dynamic and static installations. The transparent PVC inner sheath enhances mechanical load capacity, while the braided tinned copper screen ensures electromagnetic compatibility, making it Ideal for use in sensitive electronic environments. Its Durable construction aligns with DIN VDE standards, ensuring a robust performance in dry indoor spaces, perfect for applications in machinery, computers, and control technology. With various core configurations available, it meets diverse demand for reliable connections.
Flexible design suitable for medium mechanical stress applications
Temperature range of -15°C to +80°C for versatile use
Transparent PVC inner sheath increases mechanical load capacity
Braided screen of tinned copper provides excellent electromagnetic shielding
Conforms to DIN VDE standards for enhanced reliability
Ideal for use in machinery, control technology, and measurement applications
Core configurations available for diverse installation needs
Related links
- Helukabel Y-CY-OB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
