Helukabel Y-CY-OB Cable, 2 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-884
- Mfr. Part No.:
- 16125
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€298.08
(exc. VAT)
€366.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €298.08 | €2.981 |
*price indicative
- RS Stock No.:
- 674-884
- Mfr. Part No.:
- 16125
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-OB | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-OB | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control and connection cable, meticulously designed for flexible applications requiring medium mechanical stress. This cable is optimised for seamless operation in measurement and control technology, offering exceptional resistance to a variety of environmental conditions. With a temperature range extending from -15°C to +80°C for flexible use, and -40°C to +80°C when fixed, it ensures reliable performance in diverse settings. Its transparent PVC outer sheath not only provides aesthetic appeal but also protects the tinned copper braid, ensuring unmatched electromagnetic compatibility (EMC). Ideal for use in dry rooms, the cable prohibits outdoor usage, making it perfect for a wide array of indoor applications.
Largely resistant to oil, enhancing longevity and usability
Flame retardant certification according to DIN VDE, promoting safety
Available with a protective conductor for enhanced functionality
Double-sided contact area of copper braiding optimises EMC performance
Minimum bending radius is 10x the outer diameter for flexibility
Inner sheath composed of high-quality PVC for additional durability
Core identification adheres to JB/OB colour codes for easy installation
High screen density ensures interference-free signal transmission
Designed specifically for installation in dry rooms, adapting to various technical needs
Constructed with cadmium-free materials, prioritising environmental safety
Related links
- Helukabel Y-CY-OB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
