Helukabel Y-CY-OB Cable, 2 Cores, 2.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-365
- Mfr. Part No.:
- 16137
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€581.54
(exc. VAT)
€715.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €581.54 | €5.815 |
*price indicative
- RS Stock No.:
- 675-365
- Mfr. Part No.:
- 16137
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-OB | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-OB | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications with medium mechanical stress. Ideal for use in measurement and control technology, machine construction, and production lines, this cable combines a transparent PVC inner sheath with a bare, finely stranded copper wire structure, ensuring reliable signal transmission. Operating effectively within a temperature range of -15°C to +80°C for flexible use, and -40°C to +80°C when fixed, it is suitable for dry environments and boasts an excellent shielding density to minimise interference. This cable is also cadmium-free and free from silicone, enhancing its application versatility.
Constructed with finely stranded copper wire for enhanced flexibility
Featuring a transparent inner sheath for increased visibility and aesthetics
Temperature range supports both flexible and fixed installations
Designed for medium mechanical stress with free movement, ensuring durability
High electromagnetic compatibility reduces signal interference
Flame retardant materials meet strict safety standards
Robust PVC outer sheath provides additional mechanical protection
Core identification according to JB/OB colour code for easy installation
Inner and outer sheath materials adhere to DIN VDE standards, ensuring quality and safety
Related links
- Helukabel Y-CY-OB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
