Helukabel Y-CY-JB Cable, 4 Cores, 0.75mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€499.32

(exc. VAT)

€614.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€499.32€4.993

*price indicative

RS Stock No.:
675-571
Mfr. Part No.:
16127
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

Y-CY-JB

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

8.9mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed for flexible applications requiring medium mechanical stress, facilitating free movement without tensile stress or forced motion control in dry environments. This cable features a transparent PVC inner sheath, providing enhanced mechanical load capacity while maintaining a visually appealing design. Tailored for use in measurement and control technology, machine construction, and electronics, its high screening density ensures interference-free signal transmission, making it an Ideal choice for a variety of industrial and demanding applications.

Temperature range allows for flexible use from -15°C to +80°C

Nominal voltage ratings of 300/500 V and 600/1000 V support various installations

Flame retardant construction ensures compliance with safety standards

Core insulation MADE from special PVC enhances durability and flexibility

Braided screen of tinned copper wires provides excellent electromagnetic compatibility

Available with protective conductor options for enhanced safety

Minimum bending radius requirements promote installation versatility

Ideal for a wide range of industrial environments, ensuring reliable performance

Core identification follows JB/OB colour coding for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy