Helukabel JZ-HF Cable, 5 Cores, 1mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€353.17

(exc. VAT)

€434.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€353.17€3.532

*price indicative

RS Stock No.:
675-044
Mfr. Part No.:
15040
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC drag chain cable is expertly crafted to meet the demands of dynamic environments, particularly in machine and tool construction, robotics, and applications involving continuous movement. This high-performance cable operates effectively in both flexible and fixed installations, catering to temperature ranges from -10°C to +80°C in flexible scenarios and -40°C to +80°C when fixed. Designed with robust oil resistance, it guarantees reliability and safety in environments where exposure to oil and other substances may occur. Its finely stranded copper wires and precision-engineered PVC insulation ensure optimal flexibility and performance, making it a trusted solution for complex wiring needs.

Oil resistant conforming to DIN VDE and IEC standards

Highly flexible design suitable for dynamic applications

Temperature adaptability from -40°C to +80°C for fixed contexts

Flame retardant properties ensuring enhanced safety compliance

Stranded conductors for improved flexibility under frequent bending

Fleece-wrap between stranding layers providing added protection

Colour-coded cores for easy identification during installation

Minimum bending radius of 7.5x outer diameter, ensuring reliable performance in drag chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy