Helukabel JZ-HF Cable, 18 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-840
- Mfr. Part No.:
- 15046
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,303.68
(exc. VAT)
€1,603.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,303.68 | €13.037 |
*price indicative
- RS Stock No.:
- 674-840
- Mfr. Part No.:
- 15046
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable offers unparalleled flexibility and durability for applications requiring frequent movement and bending. Built from high-quality copper wire and insulated with a robust PVC compound, this cable performs reliably under varied conditions from -10°C to +80°C in flexible applications and from -40°C to +80°C when fixed. It is specifically designed for drag chains in environments where oil resistance and flame retardation are paramount. With certifications that meet international standards, the cable ensures safe operation and longevity, making it an Ideal solution for machine and tool construction, robotics, and other dynamic settings.
Oil resistant design ensures longevity in challenging environments
Flame retardant properties according to established standards for enhanced safety
Constructed with highly flexible, bare copper wires for superior performance
PVC insulation provides excellent protection against external factors
Fleece wrapping over stranding layers enhances mechanical stability
Suitable for installation in dry and damp areas, excluding outdoor use
Minimum bending radius specifications ensure optimal usage in drag chains
Available in various core configurations for versatile applications
Length markings in metres provide clarity during installation
Robust construction makes it Ideal for repetitive bending without deterioration
Related links
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
