Helukabel PURO-J-HF Cable, 1 Cores, 6mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€416.33

(exc. VAT)

€512.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€416.33€4.163

*price indicative

RS Stock No.:
675-665
Mfr. Part No.:
15653
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-J-HF

Number of Cores

1

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

6mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Cable is a robust solution designed for demanding environments, combining impressive flexibility with outstanding durability. This cable is crafted with oil resistant PVC core insulation, ensuring excellent performance in settings where exposure to harsh substances is common. With a temperature range suitable for both fixed and flexible applications, the cable stands resilient from -40°C to +80°C, making it Ideal for outdoor use. Enhanced abrasion resistance, along with UV, ozone, and weather resistance, drives its functionality in critical locations within machinery and plant construction. This highly versatile cable excels in drag chain systems, permitting efficient motion while effectively enduring mechanical strain and environmental challenges.

Constructed with Oil resistant PVC core insulation for maximum durability

Flexible use from -40°C to +80°C, adapting to varied conditions

Designed for outdoor applications, standing up to environmental stress

Featuring a robust build that ensures resistance to abrasion, UV radiation, and weathering

Certified for drag chain applications, making it Ideal for dynamic motions

Core identification aligns with industry standards for easy installation

Each cable's core is finely stranded, enhancing its flexibility and performance

Low adhesion properties help in keeping the cable performance intact over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy