Helukabel Y-CY-JB Cable, 3 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-528
- Mfr. Part No.:
- 16126
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€570.44
(exc. VAT)
€701.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €570.44 | €5.704 |
*price indicative
- RS Stock No.:
- 675-528
- Mfr. Part No.:
- 16126
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JB | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JB | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for demanding flexible applications in environments with moderate mechanical stress. With a temperature range from -15°C to +80°C, this PVC control and connection cable excels in a variety of settings, ensuring reliable performance in machine and machine tool construction, as well as in measurement and control technology. Its inner sheath enhances mechanical durability, while the transparent outer sheath not only adds Visual appeal but also allows for easy inspection of the tinned copper braid, promoting excellent electromagnetic compatibility (EMC) and minimising interference.
Flexible temperature range from -15°C to +80°C, suitable for various environments
Pvc inner sheath enhances the cable's mechanical load capacity
Transparent outer sheath allows visibility of the tinned copper braid for effective inspection
Braided screen of tinned copper wires provides approximately 85% coverage for EMC compliance
Optimally stranded cores enhance transmission quality, reducing interference
Resistance to oils, making it suitable for various industrial applications
Flame retardant rating complies with stringent safety standards
Cores follow JB/OB colour codes for easy identification during installation
Related links
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
