Helukabel MEGAFLEX 500-C Cable, 3 Cores, 2.5mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€939.47

(exc. VAT)

€1,155.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€939.47€9.395

*price indicative

RS Stock No.:
675-169
Mfr. Part No.:
13434
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed to meet the demanding needs of modern machine and plant construction. This Durable cable excels in various applications, including HVAC technology and warehousing, thanks to its oil resistant, highly flame retardant properties. Capable of functioning in both fixed and flexible installations, it offers reliability in dry, damp, and wet environments. The cable's Halogen free construction enhances safety, ensuring minimal toxic emissions during combustion, making it an excellent choice for projects requiring eco-friendly solutions and compliance with stringent safety standards.

Oil resistant and highly Flame retardant construction ensures long-lasting performance

Halogen free materials minimise the risk of toxic fumes in case of fire

Flexible and robust design allows for stress-free movement without compromise

Suitable for both fixed installation and dynamic applications

Designed for heavy mechanical load in diverse environments, including outdoors

Core insulation MADE from Halogen free polymer for added safety

Ozone and UV radiation resistance extend the cable's lifespan in outdoor applications

Cores are stranded in optimal layers for improved performance and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy