Helukabel MEGAFLEX 500-C Cable, 3 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-548
- Mfr. Part No.:
- 13394
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€528.00
(exc. VAT)
€649.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €528.00 | €5.28 |
*price indicative
- RS Stock No.:
- 675-548
- Mfr. Part No.:
- 13394
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible conductor is engineered for superior performance in demanding environments. Designed specifically for fixed installations or flexible applications, this cable ensures reliability and durability without the risk of forced movement control or excessive tensile stress. Its robust design makes it Ideal for use in various sectors, including machine and plant construction, HVAC technology, and the renewable energy sector. With outstanding resistance to oil, UV radiation, and weathering effects, it excels in both dry and damp conditions, making it a versatile choice for heavy mechanical loads. Furthermore, the cable's Halogen free composition signifies a commitment to safety and environmental considerations.
Offers excellent flexibility for dynamic applications
Halogen free, promoting safety and environmental sustainability
Highly Oil resistant, ensuring longevity in industrial settings
Temperature range from -30°C to +80°C for versatility
Robust against weathering effects and UV radiation for outdoor use
Resistant to hydrolysis and greases, enhancing durability
Copper wire, finely stranded, guarantees optimal conductivity
Cores are colour-coded with consecutive numbering for easy identification
Meets various international standards, ensuring quality and compliance
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
