Helukabel MEGAFLEX 500 Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-899
- Mfr. Part No.:
- 13435
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,162.33
(exc. VAT)
€1,429.67
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,162.33 | €11.623 |
*price indicative
- RS Stock No.:
- 709-899
- Mfr. Part No.:
- 13435
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for versatile applications in industrial settings. This product excels in both fixed installations and flexible operations, handling non-recurring free movement without tensile stress. Crafted to endure harsh environments, it is resistant to oil, UV radiation, and ozone, making it suitable for use in machine and plant construction, HVAC technology, and renewable energy sectors such as wind turbine construction. With a robust composition, this cable is engineered to meet rigorous safety standards, ensuring reliable performance in demanding conditions.
Flexibility in installation allows for both fixed and mobile applications
Resistant to oil and UV radiation, ensuring long-lasting durability
Crafted from Halogen free materials, promoting safety in case of fire
Ozone-resistant formulation enhances longevity in outdoor environments
Designed for heavy mechanical loads, Ideal for various industrial tasks
Abrasion-resistant and wear-resistant, ensuring operational integrity
Core identification features black cores with consecutive white digit labeling
Minimum bending radius ensures adaptability without compromising cable integrity
Complies with stringent safety and performance standards for peace of mind
Lightweight design aids in ease of handling during installation
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
