Helukabel MEGAFLEX 500 Connection Cable, 7 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-989
- Mfr. Part No.:
- 13351
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€737.15
(exc. VAT)
€906.69
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €737.15 | €7.372 |
*price indicative
- RS Stock No.:
- 709-989
- Mfr. Part No.:
- 13351
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for both fixed installations and flexible applications requiring non-recurring free movement, Ideal for environments with heavy mechanical loads. This innovative cable is suitable for dry, damp, and wet areas, making it versatile for use in diverse sectors such as machine and plant construction, HVAC technology, and renewable energy industries like wind turbine operations. It boasts exceptional resistance to oil, UV radiation, ozone, and various weathering effects, ensuring longevity and reliability in challenging conditions. The product is also Halogen free, enhancing safety by reducing harmful emissions when exposed to fire.
Constructed with Halogen free polymer and equipped with a grey outer sheath for optimal performance
Flexible design allows for movement without forced control or tensile stress
Highly resistant to mechanical wear, oil, and other environmental factors
Meets stringent safety standards, including flame-retardancy and low toxicity of combustion gases
Available in versatile core configurations, catering to diverse electrical needs
Ozone and hydrolysis-resistant, ensuring durability in demanding situations
Designed for easy identification with consecutive labelling on black cores
Suitability for various applications, including warehousing, materials handling, and shipbuilding
Excellent bending performance facilitates ease of installation and adaptability in tight spaces
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
