Helukabel MEGAFLEX 500 Connection Cable, 3 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 710-008
- Mfr. Part No.:
- 13369
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€421.72
(exc. VAT)
€518.72
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €421.72 | €4.217 |
*price indicative
- RS Stock No.:
- 710-008
- Mfr. Part No.:
- 13369
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.8mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.8mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both flexible applications and fixed installations. This cable is engineered to withstand heavy mechanical loads in various environments, including dry, damp, and wet conditions, making it Ideal for machine and plant construction, HVAC technology, and renewable energy sectors such as wind turbine installations. With outstanding resistance to oil, UV radiation, and weathering effects, it ensures durability in outdoor applications. The protective Halogen free polymer sheath further enhances safety by minimising the toxicity of combustion gases, aligning with stringent industry standards.
Oil resistant construction ensures longevity in harsh environments
UV radiation resistance improves outdoor durability
Halogen free materials reduce the risk of toxic fumes during fire incidents
Flexible design accommodates non-recurring free movement without forced movement control
Abrasion and wear-resistant properties enhance reliability during operation
Ozone resistance protects the cable from degradation in exposed conditions
Compliant with various industry standards including UL, DIN, and IEC for versatility and safety
Available in multiple core configurations for tailored application needs
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
