Helukabel MEGAFLEX 500 Connection Cable, 12 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-453
- Mfr. Part No.:
- 13402
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,483.97
(exc. VAT)
€1,825.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,483.97 | €14.84 |
*price indicative
- RS Stock No.:
- 675-453
- Mfr. Part No.:
- 13402
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for versatile applications, providing excellent resistance against mechanical stress and environmental factors. This high-performance cable supports both fixed installations and flexible operations in demanding environments, including dry, damp, and wet spaces. Its robust construction features Halogen free polymer insulation and is suitable for heavy-duty usage in machine and plant construction, HVAC technology, and renewable energy sectors. The cable's Ability to withstand UV radiation and various weather conditions makes it Ideal for outdoor applications, ensuring long-lasting durAbility and reliAbility.
Excellent flexibility allows for easy movement and installation
Halogen free design enhances safety by reducing toxic emission
Rated for a temperature range of -30°C to +80°C in flexible applications and -40°C to +80°C when fixed
Compliant with stringent industry standards for optimal performance
Highly resistant to oil, UV radiation, and weathering effects
Abrasion and wear-resistant, ensuring reliability in demanding conditions
Ozone and hydrolysis resistant, providing durability over time
Available with clearly identifiable cores for easy installation
Related links
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
