Helukabel MEGAFLEX 500-C Cable, 8 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-093
- Mfr. Part No.:
- 13352
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€997.72
(exc. VAT)
€1,227.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €997.72 | €9.977 |
*price indicative
- RS Stock No.:
- 675-093
- Mfr. Part No.:
- 13352
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatile applications in machine and plant construction. Its robust construction ensures reliable performance in both fixed installations and flexible environments. Engineered to withstand harsh conditions, this cable is oil resistant, flame retardant, and Halogen free, making it Ideal for use in environments where safety and durability are paramount. With a temperature range of -30°C to +80°C for flexible use and -40°C to +80°C for fixed installations, it is highly adaptable for various industrial sectors, including HVAC technology and renewable energy, particularly in wind turbine construction. The optimal layer laying of its cores adds to its efficiency, making it a trusted choice in demanding operational settings.
Oil resistant and Halogen free, ensuring safety and compliance with environmental standards
Temperature range of -30°C to +80°C for flexible applications and -40°C to +80°C for fixed installations
Flame retardant properties enhance durability and reduce fire risk
Copper wire construction ensures excellent conductivity and efficiency
Cores are identified with white digits on black for easy recognition
Suitable for both indoor and outdoor use, with resistance to UV radiation and weathering effects
Designed for heavy mechanical loads in dry, damp, and wet environments, providing versatility
Minimal bending radii of 10x for flexible applications and 4x for fixed applications, accommodating various installation scenarios
Cables are certified, demonstrating compliance with industry standards for quality and performance
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
