Helukabel MEGAFLEX 500-C Cable, 16 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 674-835
- Mfr. Part No.:
- 13355
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,261.72
(exc. VAT)
€1,551.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,261.72 | €12.617 |
*price indicative
- RS Stock No.:
- 674-835
- Mfr. Part No.:
- 13355
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 16 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 16 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for versatile electrical applications, combining flexibility with robust protection. Built to withstand harsh conditions, this cable excels in both dry and wet environments, making it Ideal for a range of installations, including in machine and plant construction, HVAC technology, and shipbuilding. Its Halogen free polymer composition ensures safety in terms of reduced toxicity and environmental impact, while its impressive temperature range from -30°C to +80°C accommodates a variety of operational settings. The cable is constructed with finely stranded copper wires, ensuring superior conductivity and flexibility, essential for dynamic environments.
Halogen free and cadmium-free materials enhance safety and environmental friendliness
Oil resistant properties ensure longevity in challenging conditions
Temperature tolerance from -30°C to +80°C allows for diverse operational settings
Designed for fixed installations or flexible usage with minimal tensile stress
Abrasion-resistant and wear-resistant design increases durability
Complies with multiple industry standards, ensuring reliability and trustworthiness
The outer sheath colour of grey (RAL 7001) provides a NEUTRAL and professional appearance
Ideal for use in heavy mechanical loads across various applications
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
