Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath
- RS Stock No.:
- 280-5072
- Distrelec Article No.:
- 300-49-310
- Mfr. Part No.:
- 0021901
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€145.14
(exc. VAT)
€178.52
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.14 | €2.903 |
*price indicative
- RS Stock No.:
- 280-5072
- Distrelec Article No.:
- 300-49-310
- Mfr. Part No.:
- 0021901
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX ROBUST 210 Series Control Cable, 4 Cores, Black Jacket - 0021901
This control cable is designed for industrial signalling and command circuits where flexibility and temperature resilience are required. It combines flexible conductors with a heat-resistant outer material to perform in confined installations and machinery wiring. The cable is suitable for environments demanding a degree of mechanical robustness and consistent electrical continuity.
Features and Benefits:
• Stranded conductor for improved flexing performance
• Bare copper conductor for effective conductivity
• Thermoplastic elastomer jacket for heat-resistant protection
• Rated to +80°C for elevated temperature operation
• EAC approval supporting cross-border regulatory use
• Bare copper conductor for effective conductivity
• Thermoplastic elastomer jacket for heat-resistant protection
• Rated to +80°C for elevated temperature operation
• EAC approval supporting cross-border regulatory use
Applications
• Suitable for wiring control panels in industrial machinery
• Ideal for cabling movable equipment with frequent flexing
• Used for interconnection in factory automation systems
• Can be used for signal transmission in harsh ambient heat
• Used with motor starters and relay circuits in plants
• Ideal for cabling movable equipment with frequent flexing
• Used for interconnection in factory automation systems
• Can be used for signal transmission in harsh ambient heat
• Used with motor starters and relay circuits in plants
What conductor construction enables repeated movement?
The stranded configuration reduces fatigue by distributing flexing across multiple fine wires.
How does the jacket material affect installation near warm components?
The thermoplastic elastomer outer layer maintains mechanical integrity at elevated temperatures up to +80°C.
What advantage does the conductor metal provide for electrical performance?
Bare copper offers low electrical resistance for efficient signal and control power transfer.
Is there regulatory recognition for use in Eurasian regions?
The cable carries EAC approval indicating conformity with specified regional requirements.
Related links
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened, Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
