Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-426
- Mfr. Part No.:
- FCMR38-19-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-426
- Mfr. Part No.:
- FCMR38-19-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 19mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH Compliant, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 19mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH Compliant, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for precision and high-performance applications. With its unique design featuring dual sets of spiral cuts, it allows for higher torque capacity and minimal windup. Crafted from 7075 aluminium, it offers reduced weight and inertia, making it ideal for light-duty power transmission tasks. The coupling accommodates up to 6,000 RPM while ensuring zero-backlash and balanced performance for enhanced stability at high speeds. Produced in the USA under strict quality controls, this product guarantees reliability and adherence to industry standards. With easy installation instructions, it integrates seamlessly into existing systems, making it a staple for engineers seeking efficiency in their designs.
Utilises a unique six beam design for enhanced torque and performance
Manufactured from high-quality 7075 aluminium for durability and lightweight operation
Designed to minimise vibration, ensuring stable operation at high speeds
Includes Nypatch anti-vibration hardware for optimum screw seating
Boasts zero-backlash functionality for precise torque transmission
Suitable for a range of light-duty power transmission applications
Produced under strict quality controls in the USA for guaranteed reliability
Provides effective axial, angular, and parallel misalignment tolerance
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
