Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-627
- Mfr. Part No.:
- MDCDE25-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 591-627
- Mfr. Part No.:
- MDCDE25-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE25-12-10-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE25-12-10-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland coupling represents the pinnacle of precision engineering with its innovative clamp style design that effectively eliminates backlash. The double disc assembly, crafted from premium aluminum, ensures a lightweight yet robust solution for various applications, making it ideal for environments demanding rapid motion and accuracy. With its 12mm and 10mm bores, this coupling adeptly accommodates various shaft sizes while the unique acetal center spacer guarantees electrical isolation, thus enhancing equipment longevity. Its dynamic capabilities are evident as it operates efficiently at speeds up to 10,000 RPM, perfectly suited for sectors such as semiconductor manufacturing and machine tool applications. Safety and performance are enhanced through stringent manufacturing processes and adherence to RoHS3 and REACH compliance.
Zero-backlash design promotes precise positioning for enhanced accuracy
Balanced architecture minimises vibrations during high-speed operations
Manufactured from solid bar stock ensuring unparalleled durability
Electrically isolating components prevent accidental current transfer
Optimally designed for a diverse range of misalignment types
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
