Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-001
- Mfr. Part No.:
- MDCDE25-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 593-001
- Mfr. Part No.:
- MDCDE25-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE25 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE25 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced coupling solution designed for precision in motion control applications. Engineered from high-quality materials, this aluminum clamp double disc coupling offers exceptional performance and reliability, making it ideal for a variety of high-speed operations up to 10,000 RPM. Its unique double disc design provides flexibility and accommodates various misalignment types, ensuring seamless power transmission while preventing electrical interference between components. With a lightweight construction that ensures low inertia, this product stands out as a preferred choice for experts in fields such as semiconductor manufacturing, solar technology, and precision measurement systems. The couplings rigorous design adheres to international standards, guaranteeing robust torque performance and efficiency.
Electrically isolating design to prevent unwanted current transfer
Zero-backlash feature ensures precise positioning in control systems
Balanced construction reduces vibration, enhancing longevity
Lightweight design contributes to greater speeds and reduced load
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
