Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-762
- Mfr. Part No.:
- MDCDE25-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 592-762
- Mfr. Part No.:
- MDCDE25-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE25-12-12-A | |
| Standards/Approvals | REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE25-12-12-A | ||
Standards/Approvals REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed for precision and performance in high-speed applications. Engineered with a balanced design and a lightweight construction, it accommodates various misalignments while offering electrically isolating capabilities to prevent current transfer between components. Ideal for stepper servo applications across industries, this coupling delivers zero backlash and is made from high-quality materials, ensuring durability and compliance with stringent industry standards. The robust design also enables operation at speeds of up to 10,000 RPM while maintaining outstanding torque capabilities. Manufactured in the USA, this coupling is the perfect solution for those demanding reliability and efficiency in motion control systems.
Electrically isolating design enhances safety and performance
Lightweight structure reduces overall inertia for improved responsiveness
Zero-backlash functionality ensures precise motion control
Balanced engineering minimises vibration, enhancing longevity
Constructed from high-grade materials for increased reliability
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
