Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-736
- Mfr. Part No.:
- MDCDE25-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 592-736
- Mfr. Part No.:
- MDCDE25-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 34.9mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE25 | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 34.9mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE25 | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling provides innovative solutions for high-speed applications. Designed to accommodate 8mm x 8mm bores, this coupling features a lightweight design that reduces inertia, making it ideally suited for applications with speeds up to 10,000 RPM. The zero-backlash mechanism ensures precise control, while the balanced construction effectively minimizes vibrations. Comprising anodized aluminum hubs and stainless steel disc springs, this coupling is engineered to handle various misalignment types without compromising performance. The acetal center spacer enhances electrical isolation, safeguarding both the motor and driven components. Produced under stringent standards in the USA, this coupling promises robust durability and reliability for industries ranging from semiconductor to machine tool manufacturing.
Lightweight design for reduced inertia
Zero-backlash mechanism for enhanced precision
Balanced design minimises vibrations during operation
Electrically isolating features protect against current transfer
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
