Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-402
- Mfr. Part No.:
- FSMR32-15-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 593-402
- Mfr. Part No.:
- FSMR32-15-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 15mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 15mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a state-of-the-art solution for precise torque transmission in various light duty power applications. Crafted from premium 7075 aluminium, it combines exceptional strength with lightweight design, ensuring low inertia and high performance. The unique set screw style accommodates specific bore sizes of 15mm and 8mm, making it an ideal fit for servo motors and lead screws. Its robust engineering features two sets of three spiral cuts, providing higher torque capacity and lower windup compared to traditional couplings. With a maximum operational speed of 6,000 RPM, this model promises a zero-backlash arrangement and balanced design, minimising vibrations, even at elevated speeds. Manufactured under stringent controls in the USA, it stands as a reliable choice for engineers seeking quality and performance in their machinery.
Balanced construction reduces vibrations during high-speed operations
Perfectly suited for precision applications, including servo motor coupling
Machined from bar stock sourced exclusively from North American mills
Comprehensive compatibility with various shaft types through versatile bores
Meets RoHS3 and REACH compliance standards for environmental safety
Designed to comfortably accommodate misalignments for smooth operation
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
