Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-823
- Mfr. Part No.:
- PCMR25-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.67 |
*price indicative
- RS Stock No.:
- 605-823
- Mfr. Part No.:
- PCMR25-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series PCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered with precision for the utmost reliability in power transmission applications. Constructed from high-quality aluminum, it boasts a robust design with enhanced torque capacity and lower windup to ensure peak performance even at high speeds. Designed with two sets of spiral cuts, this coupling provides a zero-backlash connection that reduces vibration and optimizes operational efficiency. Ideal for use in precision machinery, it facilitates smooth operation at speeds up to 6,000 RPM, making it a crucial component for engineers and manufacturers alike.
Machined from a single piece of robust material for increased durability
Balanced design minimizes vibration during high-speed operation
Zero-backlash functionality enhances accuracy and responsiveness
Manufactured under strict quality controls for consistent reliability
Meets stringent compliance standards, ensuring material safety and sustainability
Lightweight construction facilitates easier installation and reduces inertia
Offers exceptional torque ratings to accommodate various applications
Related links
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
