Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 261-0000
- Mfr. Part No.:
- 640016400
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€893.36
(exc. VAT)
€1,098.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €893.36 |
| 5 + | €868.34 |
*price indicative
- RS Stock No.:
- 261-0000
- Mfr. Part No.:
- 640016400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 10 AWG Wire size, Hand Operation Type - 640016400
This hand-operated crimping tool is designed for effective electrical connections, accommodating wire sizes from 0.5 to 6 mm²Tailored for use with Avikrimp connectors, it ensures precision crimping with a straightforward manual operation. This tool belongs to the application tooling family, making it an essential item for professionals in the automation and electronics sectors.
Features & Benefits
• Manual operation promotes user control over crimping
• Compatible with Avikrimp connectors for versatile applications
• Designed for wire sizes between 0.5 and 6 mm² for flexibility
• Durable construction ensures longevity and consistent performance
• Precision crimping contributes to reliable electrical connections
• Compact design allows for easy handling and storage.
Applications
• Used with Avikrimp connectors for secure electrical connections
• Ideal for assembly in automation and electrical systems
• Suitable for maintenance tasks in mechanical
• Effective for various wire sizes in electronic projects
What type of wire sizes can be used with this tool?
This tool can handle wire sizes from 0.5 to 6 mm², providing flexibility for various applications
How does the manual operation influence usability?
The manual operation allows for increased precision and control during the crimping process, ensuring the connections are secure.
Is this tool compatible with connectors from other manufacturers?
The tool is specifically designed for use with Avikrimp connectors; using it with other brands may affect performance and reliability.
What materials are suitable for crimping with this tool?
The crimping tool is effective for various copper and aluminium wire types commonly used in electrical applications
How does the durable construction benefit users?
The durable construction enhances the tool's lifespan, reducing the frequency of replacements and ensuring consistent performance in demanding environments.
