ABB 1SV Series Current Transformer
- RS Stock No.:
- 722-021
- Mfr. Part No.:
- 1SVR450116R1300
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.75 |
*price indicative
- RS Stock No.:
- 722-021
- Mfr. Part No.:
- 1SVR450116R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Weight | 320g | |
| Width | 61mm | |
| Standards/Approvals | CE | |
| Length | 78.5mm | |
| Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Weight 320g | ||
Width 61mm | ||
Standards/Approvals CE | ||
Length 78.5mm | ||
Depth 48mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for exceptional performance in low voltage applications. This model features a rated primary current of 150 A and a secondary current of 1 A, making it Ideal for accurate measurement in various electrical systems. With a precision rating of class 1 and a burden of 2.5 VA, it ensures reliable operation and integrity of data. It includes essential accessories, such as foot angle and insulating protective cap, enhancing user installation flexibility. Its robust Snap-on mounting for DIN rail allows easy setup, while the product's Durable construction ensures long-lasting performance, meeting the requirements of both commercial and industrial environments.
Rated primary current of 150 A for reliable performance
Secondary current of 1 A enables precise measurement
Class 1 precision ensures accuracy in data monitoring
Burden rating of 2.5 VA supports high-quality operation
Includes foot angle and insulating cap for enhanced installation
Snap-on mounting design allows for quick DIN rail installation
Manufactured to meet IEC/EN standards for added compliance
Conflict minerals compliance reporting as per requirements
Comes with a comprehensive Declaration of Conformity for market assurance
Compact dimensions facilitate easy integration into existing systems
Related links
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 75 A 1.5 VA
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer 100 A