Sifam Tinsley OMEGA Series Current Transformer 800 A 72mm Bore
- RS Stock No.:
- 136-6365
- Mfr. Part No.:
- XM22-375131S000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.17 |
| 5 - 9 | €28.96 |
| 10 + | €27.76 |
*price indicative
- RS Stock No.:
- 136-6365
- Mfr. Part No.:
- XM22-375131S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA | |
| Secondary Current | 5A | |
| Primary Current | 800A | |
| Standards/Approvals | No | |
| Mount Type | Wall, Busbar, Cable, DIN Rail | |
| Bore Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA | ||
Secondary Current 5A | ||
Primary Current 800A | ||
Standards/Approvals No | ||
Mount Type Wall, Busbar, Cable, DIN Rail | ||
Bore Diameter 72mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Related links
- Sifam Tinsley OMEGA Series Current Transformer 1000 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1600 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1250 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 2000 A 30 VA 65mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 400 A 45mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 150 A 26mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 100 A 35mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 100 A 31mm Bore
