RS PRO Current Transformer 80 A 30mm Bore
- RS Stock No.:
- 171-8763
- Distrelec Article No.:
- 304-18-111
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €10.31 |
| 5 - 9 | €9.90 |
| 10 - 24 | €9.49 |
| 25 - 49 | €9.08 |
| 50 + | €8.67 |
*price indicative
- RS Stock No.:
- 171-8763
- Distrelec Article No.:
- 304-18-111
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Sealable Terminal Cover | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 80A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-1, IEC 61010-2, IEC 60044-1, UL94V-0 | |
| Width | 50mm | |
| Depth | 31mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Bore Diameter | 30mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 1A, 5A | ||
Terminal Type Sealable Terminal Cover | ||
Minimum Operating Temperature -5°C | ||
Primary Current 80A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-1, IEC 61010-2, IEC 60044-1, UL94V-0 | ||
Width 50mm | ||
Depth 31mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Bore Diameter 30mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO Current Transformer 200 A 30mm Bore
- RS PRO Current Transformer 500 A 30mm Bore
- RS PRO Current Transformer 80 A 21mm Bore
- RS PRO Current Transformer 150 A 30mm Bore
- RS PRO Current Transformer 7500 A 30mm Bore
- RS PRO Current Transformer 600 A 30mm Bore
- RS PRO Current Transformer 63 A 330mV 8mm Bore
- RS PRO Current Transformer 300 A 45mm Bore
