RS PRO Current Transformer 7.5 kA 61mm Bore
- RS Stock No.:
- 171-8808
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.92 |
| 5 - 9 | €31.59 |
| 10 - 24 | €30.29 |
| 25 - 49 | €28.97 |
| 50 + | €27.64 |
*price indicative
- RS Stock No.:
- 171-8808
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Wire | |
| Primary Current | 7.5kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL94V-0, IEC 61010-2, IEC 60044-1, IEC 61869-1 | |
| Depth | 45mm | |
| Width | 86mm | |
| Mount Type | Wall, Busbar, Cable | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 61mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 1A, 5A | ||
Terminal Type Wire | ||
Primary Current 7.5kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL94V-0, IEC 61010-2, IEC 60044-1, IEC 61869-1 | ||
Depth 45mm | ||
Width 86mm | ||
Mount Type Wall, Busbar, Cable | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 61mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
RS Pro CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting and bus bar mounting
Wire sealable terminal covers
Primary current 5A to 7500A
Secondary current 1A or 5A
Over current limiting factor FS5, FS10, FS15
Rated frequency 50Hz or 60Hz
Rated continuous thermal current (standard) 1,2 x in
Rated short time thermal current with 60 x in, 1 s (Max 40kA)
Rated isolation level 0.72/3 kV or 0.72/4 kV
Altitude up to 2000 m
Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)
Storage temperature -25°C to + 70°C
Related links
- RS PRO Current Transformer 7500 A 40mm Bore
- RS PRO Current Transformer 7500 A 21mm Bore
- RS PRO Current Transformer 7500 A 30mm Bore
- RS PRO Current Transformer 7500 A
- RS PRO Current Transformer 1500 A 61mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 7500 A 100mm Bore
- RS PRO Current Transformer 1000 A 21mm Bore
- RS PRO Current Transformer 800 A 40mm Bore
