Phoenix Contact PACT Series Current Transformer 250 A 5 VA 33mm Bore
- RS Stock No.:
- 254-4763
- Mfr. Part No.:
- 2277116
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.98
(exc. VAT)
€47.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.98 |
*price indicative
- RS Stock No.:
- 254-4763
- Mfr. Part No.:
- 2277116
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869 | |
| Weight | 299g | |
| Depth | 70mm | |
| Width | 30mm | |
| Mount Type | DIN Rail | |
| Bore Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869 | ||
Weight 299g | ||
Depth 70mm | ||
Width 30mm | ||
Mount Type DIN Rail | ||
Bore Diameter 33mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current transformer of 250 A AC primary current and 5 A AC secondary current.
250 A AC primary current
5 A AC secondary current
Accuracy class 1
5 VA rated power
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
