Teng Tools TTTC06 22 mm Cutter
- RS Stock No.:
- 103-015
- Mfr. Part No.:
- TTTC06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€195.29
(exc. VAT)
€240.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €195.29 |
*price indicative
- RS Stock No.:
- 103-015
- Mfr. Part No.:
- TTTC06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Cutter | |
| Material Cut | Brass, Copper, Plastic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 22mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Cutter | ||
Material Cut Brass, Copper, Plastic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools pipe cutter set used for cutting plastic, copper and brass pipes from 3 to 22 mm diameter.
Deburring tool included for tidying up any sharp edges
Organised in a tool tray module size 1
Related links
- Teng Tools 38 mm Tip Cable Cutter
- Teng Tools MBV442-8 VDE/1000V Approved 4 mm Side cutter
- Teng Tools TFA22 22 mm Pipe Cutter Cuts Brass Plastic
- Teng Tools TF22 3 → 22 mm Pipe Cutter Cuts Brass, Copper
- Teng Tools MB441-5T 4 mm Side cutter
- Teng Tools MB442-7S 4 mm Side cutter
- Teng Tools TTDCT05 Cutter
- Teng Tools MBV441-6 VDE/1000V Approved 2.5 mm Side cutter
