Phoenix Contact 1212527 VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 130-248
- Mfr. Part No.:
- 1212527
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 130-248
- Mfr. Part No.:
- 1212527
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5746, EAC ID: RU x-DE.xx08.B.02974, VDE Zeichengenehmigung ID: 40052526 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5746, EAC ID: RU x-DE.xx08.B.02974, VDE Zeichengenehmigung ID: 40052526 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cable-cutting tool is a versatile solution for cutting laminated busbars, ribbed tape, copper, and aluminum up to 50 mm². Tested for VDE 1000 V AC/1500 V DC, this tool is designed for efficiency and safety during cable cutting tasks.
VDE 1000 V AC/1500 V DC tested for safety
Compact size for easy handling
DIN EN 60900 and DIN ISO 5746 tested
Compliant with EU RoHS for environmental safety
Effective cutting for various materials and thicknesses
Durable construction for reliable performance
High-quality design for precision cutting
Related links
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212789 VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212791 VDE/1000V Approved Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
