Phoenix Contact 1212788 12 mm Cable Cutter
- RS Stock No.:
- 170-647
- Mfr. Part No.:
- 1212788
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€216.11
(exc. VAT)
€265.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.11 | €36.018 |
*price indicative
- RS Stock No.:
- 170-647
- Mfr. Part No.:
- 1212788
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 165mm | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Material Cut | Aluminium, Copper | |
| Maximum Cutting Capacity | 12mm | |
| Standards/Approvals | EAC approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 165mm | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Material Cut Aluminium, Copper | ||
Maximum Cutting Capacity 12mm | ||
Standards/Approvals EAC approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cable-cutting tool is designed for cutting copper and aluminum cables up to 12 mm in diameter. With an ergonomic handle design to eliminate fatigue, it delivers professional cutting results. All parts subject to strain are tempered or specially hardened for durability and efficiency.
Ergonomic handle for comfort and reduced fatigue
Tempered parts for increased durability
Compliant with EU RoHS for environmental safety
Efficient cutting for various cable types
Enhanced durability for long-term use
Related links
- Klauke K118 12 mm Cable Cutter Cable Cutter
- Phoenix Contact 1212131 35 mm Cable Cutter Cable Cutter
- Phoenix Contact 1212130 25 mm Cable Cutter Cable Cutter
- Knipex Knipex 27 mm Cable Cutter
- Teng Tools 496 12 mm Cable Cutter Plier
- Knipex Knipex 15 mm Flush Cable Cutter
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
