Klauke K118 12 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 794-094
- Mfr. Part No.:
- K118
- Manufacturer:
- Klauke
Subtotal (1 unit)*
€25.57
(exc. VAT)
€31.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.57 |
*price indicative
- RS Stock No.:
- 794-094
- Mfr. Part No.:
- K118
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 165mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Handle Material | Plastic | |
| Grip Material | Insulated | |
| Maximum Cutting Capacity | 12mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 165mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Handle Material Plastic | ||
Grip Material Insulated | ||
Maximum Cutting Capacity 12mm | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Klauke Hand operated cutting tool is designed for efficient cutting in confined spaces. It offers a Compact shape with reliable performance and easy handling during use.
Ideal for confined areas
Compact and handy design
Provides high cutting performance
Supports one hand operation
Related links
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
- Klauke K130 30 mm Cable Cutter Cable Cutter
- Klauke ES32FE 32 mm Cable Cutter Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- Klauke ES32FML 32 mm Cable Cutter Cable Cutter
- Klauke K1062 62 mm Cable Cutter Cable Cutter
- Klauke K100 14 mm Cable Cutter Cable Cutter
