SAM 230-R16G Cutter

Subtotal (1 unit)*

€37.94

(exc. VAT)

€46.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.94

*price indicative

RS Stock No.:
210-374
Mfr. Part No.:
230-R16G
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cutter

Overall Length

160mm

Jaw Length

8mm

Grip Material

Bi-Material Coated

Material Cut

Piano Wire

Handle Material

Chrome Vanadium Steel

Standards/Approvals

ISO 9001, EcoVadis, LRQA

RoHS Status: Exempt

COO (Country of Origin):
TW

230-R16G


The SAM Outillage chrome plated polished tip cutting pliers with spring is designed to deliver exceptional precision and comfort for any cutting task. Crafted from durable chrome vanadium steel, this pair of pliers boasts ergonomic handles coated with bi-material for superior grip and reduced fatigue during extended use. Its built-in return spring enhances versatility, allowing for seamless operation whether you're tackling intricate tasks or heavier applications. The clever design features high-frequency tempering that significantly boosts performance, making it ideal for cutting piano wire and other challenging materials.

Made from durable chrome vanadium steel

Ergonomic handles for comfort and slip resistance

Built-in return spring for ease of use and less fatigue

High frequency tempering for improved cutting performance

Versatile for light and heavy duty tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy