Subtotal (1 unit)*
€65.22
(exc. VAT)
€80.22
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.22 |
*price indicative
- RS Stock No.:
- 235-7974
- Mfr. Part No.:
- 395.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | 395.16 | |
| Product Type | Plastic Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 395.16 | ||
Product Type Plastic Cutter | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 395 series is the diagonal plastics cutter with two joint and length sizes. The overall length of cutter is 160 mm and weight is 150 g.
Opening return spring
Polished burnish finished
PVC grip
