Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
- RS Stock No.:
- 240-0767
- Mfr. Part No.:
- 632NCF
- Manufacturer:
- Erem
Subtotal (1 unit)*
€114.32
(exc. VAT)
€140.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.32 |
*price indicative
- RS Stock No.:
- 240-0767
- Mfr. Part No.:
- 632NCF
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 9mm | |
| Overall Length | 110mm | |
| Jaw Length | 15mm | |
| VDE/1000V Approved | No | |
| Application | High Precision Tool For Optical Fibre | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Super Full Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 9mm | ||
Overall Length 110mm | ||
Jaw Length 15mm | ||
VDE/1000V Approved No | ||
Application High Precision Tool For Optical Fibre | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Super Full Flush | ||
Weller Side cutter, 110mm Overall Length, 1.2mm Maximum Cutting Capacity - 632NCF
This side cutter is a precision hand tool designed for fine cutting tasks in electronics and fibre‑optic work. It provides controlled lateral cutting action with an anti‑static construction suitable for sensitive assemblies. The design supports detailed trimming and component lead removal in bench and field environments where electrostatic discharge protection is required.
Features and Benefits:
• ESD‑safe handling reduces risk of static damage to components
• Super full‑flush cutting eliminates protruding wire stubs
• Maximum cutting capacity 1.2mm handles thicker leads
• Jaw material high‑grade tool steel sustains edge retention
• Precision 15mm jaws enable accurate close‑in cuts
• Height‑safe construction aids operator protection during use
• Super full‑flush cutting eliminates protruding wire stubs
• Maximum cutting capacity 1.2mm handles thicker leads
• Jaw material high‑grade tool steel sustains edge retention
• Precision 15mm jaws enable accurate close‑in cuts
• Height‑safe construction aids operator protection during use
Applications
• Suitable for terminating and trimming optical Fibre assemblies
• Ideal for delicate PCB rework and component lead cutting
• Used for assembly tasks in automation equipment maintenance
• Can be used for electrical harness trimming in control panels
• Ideal for delicate PCB rework and component lead cutting
• Used for assembly tasks in automation equipment maintenance
• Can be used for electrical harness trimming in control panels
Is the tool suitable for use in environments requiring RoHS adherence?
Yes, it is RoHS‑compliant, so it meets requirements for restricted substances in electronics production.
Does it provide insulation for live‑voltage work up to 1000 V?
No, it is not approved for 1000V VDC applications and should not be used as insulated live‑line equipment.
What length is the tool and how does that affect access?
The overall length is 110 mm, which offers a balance between reach and control for confined workspace tasks.
How narrow are the jaws for precision access in tight component areas?
The jaws are 9mm wide, allowing targeted cuts close to component bodies without obstructing visibility.
Related links
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 599 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 576 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 577 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- Erem 549E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 549E10 ESD ESD Safe 1.2 mm Flush Distance Cutter
