Erem 599 ESD ESD Safe 1.2 mm Flush Side cutter
- RS Stock No.:
- 240-0757
- Mfr. Part No.:
- 599EW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€118.55
(exc. VAT)
€145.82
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.55 |
*price indicative
- RS Stock No.:
- 240-0757
- Mfr. Part No.:
- 599EW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 115mm | |
| Jaw Width | 11mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Tip Cutter | ||
Overall Length 115mm | ||
Jaw Width 11mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Flush | ||
Weller Side cutter, 115mm Overall Length, 1.2mm Maximum Cutting Capacity - 599EW
This side cutter is a precision hand tool designed for delicate work on small electronic assemblies and microelectronic components. It provides controlled flush cutting of fine wires and leads in laboratory, assembly-line and repair settings. The instrument is manufactured to meet RoHS requirements and incorporates anti-static features for work on sensitive circuitry.
Features and Benefits:
• ESD-safe construction protects sensitive components during handling
• Flush cutting geometry delivers neat, low-profile wire ends
• Maximum cutting capacity 1.2mm handles common component leads
• 19mm jaw length offers controlled access in confined spaces
• Tip cutter configuration enables precise trimming of fine wires
• Flush cutting geometry delivers neat, low-profile wire ends
• Maximum cutting capacity 1.2mm handles common component leads
• 19mm jaw length offers controlled access in confined spaces
• Tip cutter configuration enables precise trimming of fine wires
Applications
• Suitable for trimming component leads during PCB assembly
• Ideal for precision work in microelectronic research labs
• Used for cable and wire preparation in electrical control panels
• Can be used for maintenance tasks in automation equipment
• Used with fine-gauge wiring in mechanical instrumentation
• Ideal for precision work in microelectronic research labs
• Used for cable and wire preparation in electrical control panels
• Can be used for maintenance tasks in automation equipment
• Used with fine-gauge wiring in mechanical instrumentation
Is the tool suitable for high-voltage insulation work?
It is not approved for 1000V use, so it should not be relied upon as a voltage-rated insulating tool.
How Compact is the cutter for bench or field use?
The overall length of 115mm makes it easy to manoeuvre in confined workspaces and portable for toolkit storage.
What cutting style should users expect for close-fitting assemblies?
The tip-oriented flush-cut design produces minimal protrusion, enabling low-profile finishes in tight assemblies.
Does the product meet environmental substance restrictions?
It conforms to RoHS standards, indicating restricted hazardous substance content during manufacture.
Related links
- Erem 599 ESD ESD Safe 1.2 mm Semi-Flush Fibre Optic Cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 576 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 577 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
