MECATRACTION MRK52E Cutter
- RS Stock No.:
- 284-6416
- Mfr. Part No.:
- MRK52E
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€481.99
(exc. VAT)
€592.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.99 |
*price indicative
- RS Stock No.:
- 284-6416
- Mfr. Part No.:
- MRK52E
- Manufacturer:
- MECATRACTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cutter | |
| Model Number | MRK52E | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cutter | ||
Model Number MRK52E | ||
- COO (Country of Origin):
- DE
The MECATRACTION manual mechanical cable cutters are designed for cutting copper or aluminium conductors with a maximum diameter of Ø52 mm.
Aluminium maximum cutting capacity 400 mm²
Copper maximum cutting capacity 400 mm²
Related links
- MECATRACTION MRK34 Cutter
- MECATRACTION ESK5 Cable Cutter
- MECATRACTION Cable Cutting Cutter
- MECATRACTION Cable Cutting Cable Cutter
- SAM CB-1-DT 610 mm 10 mm Bolt Cutter
- SAM CB-0-DT 460 mm 9 mm Bolt Cutter
- RS PRO VDE/1000V Approved Side Cutter Side cutter
- RS PRO Bevelled Edge ESD Safe Nipper & Diagonal Cutter
