Bernstein ESD Safe 1 mm Flush Cable Cutter
- RS Stock No.:
- 499-9128
- Mfr. Part No.:
- 3-653-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€61.22
(exc. VAT)
€75.30
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.22 |
*price indicative
- RS Stock No.:
- 499-9128
- Mfr. Part No.:
- 3-653-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 10mm | |
| Overall Length | 120mm | |
| VDE/1000V Approved | No | |
| Application | Fine Operation, Continuous Heavy Work, Flush Cutting, Work In ESD Protected Areas, Cutting Fibreglass, Electronic Engineer | |
| ESD Safe | Yes | |
| Grip Material | Conductive Anti Slide Material | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Jaw Width 10mm | ||
Overall Length 120mm | ||
VDE/1000V Approved No | ||
Application Fine Operation, Continuous Heavy Work, Flush Cutting, Work In ESD Protected Areas, Cutting Fibreglass, Electronic Engineer | ||
ESD Safe Yes | ||
Grip Material Conductive Anti Slide Material | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD EUROline Side Cutters
Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places
Related links
- Bernstein ESD Safe 1 mm Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Bernstein 3-652-15 ESD Safe 1 mm Flush Cable Cutter
- Bernstein 3-651-15 ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein 3-653-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-656-15 ESD Safe Semi-Flush Cable Cutter & Shear
