STAHLWILLE ESD Safe Side Cutters
- RS Stock No.:
- 737-2778
- Mfr. Part No.:
- 66046110
- Manufacturer:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-2778
- Mfr. Part No.:
- 66046110
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Cutter Type | Side Cutters | |
| Materials Cut | Hard Wire, Piano Wire, Soft Wire | |
| Overall Length | 112 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Cutter Type Side Cutters | ||
Materials Cut Hard Wire, Piano Wire, Soft Wire | ||
Overall Length 112 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Flush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- STAHLWILLE ESD Safe Side Cutters
- Lindstrom ESD Safe Side Cutters
- STAHLWILLE 657 Connector Plier, 288mm Overall ESD Safe
- Facom 426.E ESD Safe Side cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-675-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
