Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6872
- Distrelec Article No.:
- 144-17-491
- Mfr. Part No.:
- CTLM15UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.68 |
*price indicative
- RS Stock No.:
- 283-6872
- Distrelec Article No.:
- 144-17-491
- Mfr. Part No.:
- CTLM15UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DA | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Housing Plating | Metallised | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DA | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub | ||
Colour Grey | ||
Strain Relief Yes | ||
Housing Plating Metallised | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The connector is a RoHS compliant part designed for a wide range of applications. With a temperature range of -40 to +85 °C, this connector ensures optimal performance in various environments. Its housing screw comes with a pressed-in grommet for secure connections, while the preassembled metal strain relief adds durability. The set is packed in a bag for convenience, making it a versatile and reliable choice for user's electronic projects.
Temperature range -40 C to +85 C for optimal performance in various environments
Hood made of thermoplastic metallized material for durability
Attenuation minimum 40 db at 100Mhz for excellent signal quality
Straight cable outlet for easy connection
Preassembled metal strain relief for added durability
Set packed in bag for convenience
Related links
- Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell
