Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6893
- Distrelec Article No.:
- 144-17-480
- Mfr. Part No.:
- DC09UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 283-6893
- Distrelec Article No.:
- 144-17-480
- Mfr. Part No.:
- DC09UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DE | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DE | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub | ||
Colour Black | ||
Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The hood is RoHS compliant and designed for a temperature range of -40 to +85 degreeC. It features a thermoplastic black hood, self-cutting housing screw, straight and side cable outlet, metal strain relief, and set packed in a bag. With general tolerances as per Deltron standard, this hood is a reliable and durable component for various applications.
Thermoplastic black hood for durability
Self-cutting housing screw for easy installation
Straight and side cable outlet for flexibility
Metal strain relief for added protection
General tolerances as per Deltron standard for precision
Related links
- Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
