Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6873
- Distrelec Article No.:
- 144-17-493
- Mfr. Part No.:
- CTLM37UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.08 |
*price indicative
- RS Stock No.:
- 283-6873
- Distrelec Article No.:
- 144-17-493
- Mfr. Part No.:
- CTLM37UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DC | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Housing Plating | Metallised | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DC | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub | ||
Colour Grey | ||
Strain Relief Yes | ||
Housing Plating Metallised | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The RoHS compliant housing with a temperature range of -40 to +85 °C. It features a straight cable outlet, preassembled metal strain relief, and two mobile assembled screws, providing a minimum attenuation of 40 db at 100Mhz. This product is designed for durability and performance in various settings.
Straight cable outlet for easy installation
Preassembled metal strain relief for added durability
Two mobile assembled screws for secure connections
Related links
- Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell
