Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- RS Stock No.:
- 835-144
- Mfr. Part No.:
- 73284-2850
- Manufacturer:
- Molex
Subtotal (1 unit)*
€105.28
(exc. VAT)
€129.49
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.28 |
*price indicative
- RS Stock No.:
- 835-144
- Mfr. Part No.:
- 73284-2850
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Rear Panel | |
| Housing Material | Polyester | |
| Voltage | 100V dc | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Rear Panel | ||
Housing Material Polyester | ||
Voltage 100V dc | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 73284 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Standard-density EMI filtered D-Sub connector is designed for reliable right-angle PCB through-hole applications, ensuring effective EMI protection.
Current rating of 5.0A per contact for robust electrical performance
Capacitance Value of 1000 pF optimises signal integrity
Durable design supports up to 500 mating cycles for extended use
Constructed with a zinc Shell and gold plating for superior conductivity
Related links
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 15 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
