Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- RS Stock No.:
- 195-3130
- Distrelec Article No.:
- 301-64-403
- Mfr. Part No.:
- 34923A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,678.00
(exc. VAT)
€2,063.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,678.00 |
*price indicative
- RS Stock No.:
- 195-3130
- Distrelec Article No.:
- 301-64-403
- Mfr. Part No.:
- 34923A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Reed Multiplexer | |
| Product Type | Data Acquisition Terminal Block | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Reed Multiplexer | ||
Product Type Data Acquisition Terminal Block | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34923A module for the 34980A Multifunction Switch/Measure Unit is a high speed-multiplexer for general purpose scanning. It uses reed relays to achieve scan rates up to 500 channels-per-second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks.
Current measurements can be accomplished with user supplied shunts. Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions. 2- and 4-wire channels may be mixed on the same module, or configure as an 80 1-wire multiplex
40 2-wire channels or 80 1-wire channels
Mixed 2- or 4-wire configurations
High-speed reed relays, with relay counter
500 ch/s scanning
+/-150V peak, 0.5A switch, 1.5A carry current
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System General Purpose Switch
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System 32-Channel FormC/Form
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
