Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System Breadboard Module
- RS Stock No.:
- 195-3166
- Distrelec Article No.:
- 301-64-432
- Mfr. Part No.:
- 34959A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€770.00
(exc. VAT)
€947.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.00 |
*price indicative
- RS Stock No.:
- 195-3166
- Distrelec Article No.:
- 301-64-432
- Mfr. Part No.:
- 34959A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Breadboard Module | |
| Product Type | Data Acquisition Connector | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Breadboard Module | ||
Product Type Data Acquisition Connector | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34959A module for the 34980A Multifunction Switch/Measure Unit can be used to create custom designs inside the Mainframe. You can control your circuits with access to both the +12V and +5V supplies, 16 GPIO ports, and 32 relay drive lines. The faceplate has cutouts for the most common connectors. The breadboard module can be programmed using standard read and write commands in SCPI.
+12V and +5V power supplies
32 drive lines
16 GPIO ports
5.4" x 7.5" x .9" space for custom circuitry
Programmable with SCPI commands
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System Digital I/O with
- Keysight Technologies Data Acquisition for Use with 34980A Data Acquisition System Unterminated Microwave Switch Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
