Keysight Technologies Data Acquisition for Use with 34980A Data Acquisition System Unterminated Microwave Switch Module

Subtotal (1 unit)*

€1,536.00

(exc. VAT)

€1,889.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,536.00

*price indicative

RS Stock No.:
195-3159
Distrelec Article No.:
301-64-428
Mfr. Part No.:
34947A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition

Accessory Type

Unterminated Microwave Switch Module

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight 34947A microwave switch for the 34980A Multifunction Switch/Measure Unit offers bi-directional switching for test signals from DC to 26.5 GHz. These switches provide excellent insertion loss, isolation, and VSWR specification. The microwave switches are configured as three independent 1x2 (SPDT) unterminated switches on a single module. For general-purpose microwave switching applications, the module can be used to switch separate signal sources for a multi-band receiver/transmitter testing application.

Three SPDT unterminated switches

4 GHz, 20 GHz or 26.6 GHz options

High isolation loss, low VSWR

Up to 50W switching

SMA connectors

External switch mounting option

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy