Skytec SKY Red Powder-Free Nitrile Disposable Gloves, Size XL, 10 per Pack
- RS Stock No.:
- 618-150
- Mfr. Part No.:
- SKY984
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-150
- Mfr. Part No.:
- SKY984
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Glove Size | XL | |
| Glove Material | Nitrile | |
| Colour | Red | |
| Glove Type | Powder Free | |
| European Safety Standard | EN374-1, EN374-5 | |
| Powdered | Powder-Free | |
| Number of Gloves | 10 | |
| Range | SKY | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Glove Size XL | ||
Glove Material Nitrile | ||
Colour Red | ||
Glove Type Powder Free | ||
European Safety Standard EN374-1, EN374-5 | ||
Powdered Powder-Free | ||
Number of Gloves 10 | ||
Range SKY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Rhode Single-Use Nitrile Glove is a high-performance, powder-free glove designed for safe food handling and general protection. Made from durable nitrile, it offers a significantly stronger alternative to latex while maintaining a soft, second-skin feel for comfort and dexterity. Its textured fingertips enhance grip, and the glove is certified for food contact and medical use. It is compliant with CAT III CE, EN 374-1:2016/Type B K,T,P and EN 374-5:2016 Micro Organisms + Virus standards.
Resistant to oils and acids
Textured finish on fingertips for improved grip and touch
Non sterile
Approved for food handling
Latex free ideal for people with a type I latex sensitivity
Textured finish on fingertips for improved grip and touch
Non sterile
Approved for food handling
Latex free ideal for people with a type I latex sensitivity
Related links
- Skytec SKY Red Powder-Free Nitrile Disposable Gloves 10 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves 200 per Pack
- Skytec Haika NX510 Light Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves XL, 100 per Pack
- Ansell Blue Powder-Free Nitrile Disposable Gloves, Size L
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack
